HA1E-DC12V PANASONIC EW/AROMAT | Signal Relays (Dry to 3 Amps)
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
HA1E-DC12V by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

HA1E-DC12V

Panasonic Electronic Components

Electromechanical Relay 12VDC 400Ohm 3A SPDT (( 26.3mm 14mm 16.9mm)) THT Sub Miniature Relay

PRICING per each  AVAILABILITY Updated Today   
1-9 :$75.01
10 + :$69.87
1 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: HA1E-DC12V
RoHS: Yes
Type: Sub Miniature Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 250 V
Family: HA
Relay Construction: Non-Latching
Contact Material: Silver Nickel
Maximum DC Voltage Rating: 30 V
AC Coil Voltage: N/A
Coil Current: 30 mA
Packaging: Carton,Case
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 400 Ohm
Contact Arrangement: SPDT
Maximum Current Rating: 3 A
Pin_Count: 5
Maximum Pick-Up Voltage: 9.6 VDC
Product Weight: 15 g
Minimum Dropout Voltage: 1.2 VDC
Mounting: Through Hole
Contact Form: 1 Form C
Maximum Power Rating: 90,750 W|VA
Operating Temperature: -40 to 50 °C
Dimension: 26.3 x 14 x 16.9 mm
Package Type: Dust Cover
Operate Time: 5 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought HA1E-DC12V Also Bought