DS4-ML2-DC6V by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

DS4-ML2-DC6V

Panasonic Electronic Components

Electromechanical Relay 6VDC 100Ohm 2A 4PDT (35.24x9.9x9.9)mm THT Signal Relay

PRICING per each  AVAILABILITY real time   
1-9 :$56.86
10 + :$54.36
145 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 3 minute(s) ship today!
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: DS4-ML2-DC6V
RoHS: Yes
Type: Signal Relay
DC Coil Voltage: 6 V
Maximum AC Voltage Rating: 250 V
Family: DS
Relay Construction: Latching Double Coil
Contact Material: Silver/Gold Clad
Maximum DC Voltage Rating: 220 V
AC Coil Voltage: N/A
Coil Current: 60 mA
Packaging: Tube,Case
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: 100 Ohm
Contact Arrangement: 4PDT
Maximum Current Rating: 2 A
Pin_Count: 16
Maximum Pick-Up Voltage: 4.2 VDC
Product Weight: 7 g
Minimum Dropout Voltage: N/A
Mounting: Through Hole
Contact Form: 4 Form C
Maximum Power Rating: 60,125 W|VA
Operating Temperature: -40 to 70 °C
Dimension: 35.24 x 9.9 x 9.9mm mm
Package Type: DIP
Operate Time: 10 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought DS4-ML2-DC6V Also Bought