DS2Y-SL2-DC1.5V PANASONIC EW/AROMAT | Signal Relays (Dry to 3 Amps)
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
DS2Y-SL2-DC1.5V by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

DS2Y-SL2-DC1.5V

Panasonic Electronic Components

Electromechanical Relay 1.5VDC 12.5Ohm 2A DPDT (20x9.9x9.9)mm THT Signal Relay

PRICING per each  AVAILABILITY Updated Today   
1-9 :$11.45
10-24 :$9.78
25-49 :$8.69
50-99 :$8.11
100 + :$7.69
25 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 15 minute(s) ship today!
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: DS2Y-SL2-DC1.5V
RoHS: Yes
Type: Signal Relay
DC Coil Voltage: 1.5 V
Maximum AC Voltage Rating: 250 V
Family: DS2Y
Relay Construction: Latching Double Coil
Contact Material: Silver/Gold Clad
Maximum DC Voltage Rating: 220 V
AC Coil Voltage: N/A
Coil Current: 120 mA
Packaging: Carton,Case
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: 12.5 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Pin_Count: 10
Maximum Pick-Up Voltage: 1.05 VDC
Product Weight: 4 g
Minimum Dropout Voltage: N/A
Mounting: Through Hole
Contact Form: 2 Form C
Maximum Power Rating: 60,62.5 W|VA
Operating Temperature: -40 to 70 °C
Dimension: 20 x 9.9 x 9.9 mm
Package Type: DIP
Operate Time: 4 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought DS2Y-SL2-DC1.5V Also Bought
DESCRIPTION
Electromechanical Relay 1.5VDC 12.5Ohm 2A DPDT (20x9.9x9.9)mm THT Signal Relay
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
HTS: 8536490050
COO: CH
ECCN: EAR99