DK2A-5V by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

DK2A-5V

Panasonic Electronic Components

Power Relay 5VDC 8A DPST-NO (20mm 15mm 10mm) THT

PRICING per each  AVAILABILITY real time   
1-24 :$8.41
25-49 :$7.99
50-99 :$7.59
100-499 :$7.21
500-999 :$6.85
1,000 + :$5.65
Request Quote
188 can ship Monday
In our stock 
19 can ship 3/2/17
1,000 can ship 4/3/17
Incoming stock 
More available to ship 6/16/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: DK2A-5V
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
DC Coil Voltage: 5 V
Family: DK
Relay Construction: Non-Latching
Contact Material: Silver Nickel/Gold Flash
Number of Terminals: 6
AC Coil Voltage: N/A
Coil Current: 40 mA
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: 125 Ohm
Contact Arrangement: DPST-NO
Maximum Pick-Up Voltage: 3.5 VDC
Product Weight: 6 g
Minimum Dropout Voltage: 0.5 VDC
Mounting: Through Hole
Contact Form: 2 Form A
Operating Temperature: -40 to 65 °C
Package Type: N/A
Maximum AC Switching Voltage: 250 V
Operate Time: 10 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: 125 V
Led Indicator: No
Customers Who Bought DK2A-5V Also Bought
DESCRIPTION
Power Relay 5VDC 8A DPST-NO (20mm 15mm 10mm) THT
PART CLASSIFICATION DATA
HTS: 8536490050
COO: TH
ECCN: EAR99
DID YOU KNOW?