DE2A-6V PANASONIC EW/AROMAT | Medium Power Relays (3.1 Amps to 19.9 Amps)
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
DE2A-6V by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

DE2A-6V

Panasonic Electronic Components

Power Relay 6VDC 8A DPST-NO(25x12.5x12.5)mm THT

PRICING per each  AVAILABILITY Updated Today   
1-24 :$12.26
25-49 :$11.22
50 + :$10.55
50 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: DE2A-6V
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
DC Coil Voltage: 6 V
Family: DE
Relay Construction: Non-Latching
Contact Material: Silver Tin Oxide
Number of Terminals: 6
AC Coil Voltage: N/A
Coil Current: 33.3 mA
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 180 Ohm
Contact Arrangement: DPST-NO
Maximum Pick-Up Voltage: 4.2 VDC
Product Weight: 7 g
Minimum Dropout Voltage: 0.6 VDC
Mounting: Through Hole
Contact Form: 2 Form A
Operating Temperature: -40 to 70 °C
Package Type: DIP
Maximum AC Switching Voltage: 440 V
Operate Time: 10 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: 230 V
Led Indicator: No
Customers Who Bought DE2A-6V Also Bought
DESCRIPTION
Power Relay 6VDC 8A DPST-NO(25x12.5x12.5)mm THT
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
HTS: 8536490050
COO: GE
ECCN: EAR99