DE1A-5V by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

DE1A-5V

Panasonic Electronic Components

Power Relay 5VDC 10A SPST-NO (( 25mm 12.5mm 12.5mm)) Through Hole

PRICING per each  AVAILABILITY real time   
1-24 :$5.99
25-49 :$5.69
50-99 :$5.41
100 + :$5.14
Request Quote
25 can ship tomorrow
In our stock 
More available to ship 5/16/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: DE1A-5V
RoHS: No
DC Coil Voltage: 5 V
Family: DE
Relay Construction: Non-Latching
Contact Material: Silver Tin Oxide
Number of Terminals: 6
AC Coil Voltage: N/A
Coil Current: 40 mA
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 125 Ohm
Contact Arrangement: SPST-NO
Maximum Pick-Up Voltage: 3.5 VDC
Product Weight: 7 g
Minimum Dropout Voltage: 0.5 VDC
Mounting: Through Hole
Contact Form: 1 Form A
Operating Temperature: -40 to 70 °C
Package Type: DIP
Maximum AC Switching Voltage: 440 V
Operate Time: 10 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: 230 V
Led Indicator: No
Customers Who Bought DE1A-5V Also Bought
DESCRIPTION
Power Relay 5VDC 10A SPST-NO (( 25mm 12.5mm 12.5mm)) Through Hole
PART CLASSIFICATION DATA
HTS: 8536490075
COO: GE
ECCN: EAR99
DID YOU KNOW?