CB1AF-24V by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CB1AF-24V

Panasonic Electronic Components

Electromechanical Relay 24VDC 320Ohm 20A SPST-NO( (26mm 22mm 36mm)) Plug-In Automotive Relay Automotive

PRICING per each  AVAILABILITY real time   
1-24 :$4.37
25-99 :$4.24
100-249 :$3.62
250-499 :$3.47
500-999 :$3.42
1,000-2,499 :$3.27
2,500 + :$3.25
93 can ship Monday
In our stock 
More available to ship 9/30/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
13 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: CB1AF-24V
RoHS: Yes
Type: Automotive Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: N/A
Family: CB
Relay Construction: Non-Latching
Contact Material: Silver(Cadmium Free)
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: N/A
Coil Current: 75 mA
Packaging: Carton,Case
Seal: Flux Resistant
Termination Style: 0.25Quick Connect
Coil Resistance: 320 Ohm
Contact Arrangement: SPST-NO
Maximum Current Rating: 20 A
Pin_Count: 4
Maximum Pick-Up Voltage: 14 VDC
Product Weight: 33 g
Minimum Dropout Voltage: 8.4 VDC
Mounting: Plug-In
Contact Form: 1 Form A
Maximum Power Rating: 1.8 W
Operating Temperature: -40 to 85 °C
Dimension: 26 x 22 x 36 mm
Package Type: N/A
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought CB1AF-24V Also Bought
DESCRIPTION
Electromechanical Relay 24VDC 320Ohm 20A SPST-NO( (26mm 22mm 36mm)) Plug-In Automotive Relay Automotive
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
HTS: 8536410050
COO: JP
ECCN: EAR99
DID YOU KNOW?