CB1A-12V by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

CB1A-12V

Panasonic Electronic Components

Electromechanical Relay 12VDC 103Ohm 40A SPST-NO( (26mm 22mm 36mm)) Plug-In Automotive Relay Automotive

PRICING per each  AVAILABILITY real time   
1 + :$3.03
2 can ship Monday
In our stock 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: CB1A-12V
RoHS: Yes
Type: Automotive Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: N/A
Family: CB
Relay Construction: Non-Latching
Contact Material: Silver(Cadmium Free)
Maximum DC Voltage Rating: 14 V
AC Coil Voltage: N/A
Coil Current: 117 mA
Packaging: Carton,Case
Seal: Sealed
Termination Style: 0.25Quick Connect
Coil Resistance: 103 Ohm
Contact Arrangement: SPST-NO
Maximum Current Rating: 40 A
Pin_Count: 4
Maximum Pick-Up Voltage: 7 VDC
Product Weight: 33 g
Minimum Dropout Voltage: 4.2 VDC
Mounting: Plug-In
Contact Form: 1 Form A
Maximum Power Rating: 1.4 W
Operating Temperature: -40 to 85 °C
Dimension: 26mm x 22mm x 36mm
Package Type: N/A
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought CB1A-12V Also Bought
DESCRIPTION
Electromechanical Relay 12VDC 103Ohm 40A SPST-NO( (26mm 22mm 36mm)) Plug-In Automotive Relay Automotive
PART CLASSIFICATION DATA
HTS: 8536410050
COO: JP
ECCN: EAR99
DID YOU KNOW?