AXN320130S by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AXN320130S

Panasonic Electronic Components

Conn Fine Pitch Connector SKT 20 POS 0.8mm Solder ST SMD Tube

PRICING per each  AVAILABILITY real time   
1-24 :$1.95
25-49 :$1.85
50-99 :$1.76
100 + :$1.67
316 can ship today
In our stock 
More available to ship 8/4/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
11 views in the last month Popularity 
In Stock quantities placed in the next
3 hour(s) 2 minute(s) ship today!
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: AXN320130S
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Fine Pitch Connector
Termination Method: Solder
Maximum Voltage Rating: 60,60 VDC|VAC
Family: AXN
Pitch: 0.8 mm
Maximum Current Rating: 0.5 A
Body Orientation: Straight
Number of Contacts: 20
Mounting: Surface Mount
Maximum Contact Resistance: 60 mOhm
Gender: SKT
Operating Temperature: -55 to 85 °C
Dimension: 10.6 x 5.88 x 5.2 mm
ALTERNATIVE PRODUCTS
Packaged Differently
AXN320130P
AXN320130P
In Stock:  0

Customers Who Bought AXN320130S Also Bought
DESCRIPTION
Conn Fine Pitch Connector SKT 20 POS 0.8mm Solder ST SMD Tube
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
HTS: 8536694040
COO: JP
ECCN: EAR99
DID YOU KNOW?