ARX1224 by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

ARX1224

Panasonic Electronic Components

Electromechanical Relay 24VDC 1.44KOhm 0.5A SPDT (20.5x12.4x9.4)mm THT Microwave Relay

PRICING per each  AVAILABILITY real time   
1-24 :$112.59
25-99 :$103.21
100-249 :$95.26
250-499 :$88.47
500-999 :$82.56
1,000-2,499 :$79.39
2,500 + :$77.40
8 can ship Monday
In our stock 
Ships From: Phoenix, AZ
12 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: ARX1224
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Microwave Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: N/A
Family: ARX
Relay Construction: Latching Double Coil
Contact Material: Gold Clad
Maximum DC Voltage Rating: 30 V
AC Coil Voltage: N/A
Coil Current: 16.7 mA
Packaging: Carton,Case
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 1.44 KOhm
Contact Arrangement: SPDT
Maximum Current Rating: 0.5 A
Pin_Count: 6
Maximum Pick-Up Voltage: 18 VDC
Product Weight: 5 g
Minimum Dropout Voltage: N/A
Mounting: Through Hole
Contact Form: 1 Form C
Maximum Power Rating: 20 W
Operating Temperature: -40 to 70 °C
Dimension: 20.5 x 12.4 x 9.4 mm
Package Type: N/A
Operate Time: 10 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought ARX1224 Also Bought
DESCRIPTION
Electromechanical Relay 24VDC 1.44KOhm 0.5A SPDT (20.5x12.4x9.4)mm THT Microwave Relay
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
HTS: 8536410020
COO: JP
ECCN: EAR99
DID YOU KNOW?