ARE134H by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

ARE134H

Panasonic Electronic Components

Signal Relay 4.5VDC 0.5ADC SPDT( (20.2mm 11.2mm 8.6mm)) THT

PRICING per each  AVAILABILITY real time   
1-24 :$4.90
25-99 :$4.71
100-249 :$4.16
250-499 :$3.92
500-999 :$3.67
1,000-2,499 :$3.55
2,500 + :$3.43
116 can ship today
In our stock 
More available to ship 8/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 39 minute(s) ship today!
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: ARE134H
RoHS: Yes
DC Coil Voltage: 4.5 V
Family: ARE
Relay Construction: Non-Latching
Contact Material: Gold
Number of Terminals: 9
AC Coil Voltage: N/A
Coil Current: 44.4 mA
Seal: N/A
Termination Style: PC Pin
Coil Resistance: 101 Ohm
Contact Arrangement: SPDT
Maximum Pick-Up Voltage: 3.375 VDC
Product Weight: 5 g
Minimum Dropout Voltage: 0.45 VDC
Mounting: Through Hole
Contact Form: 1 Form C
Operating Temperature: -40 to 70 °C
Maximum AC Switching Voltage: N/A
Operate Time: 10 ms
Maximum DC Switching Voltage: 30 V
Customers Who Bought ARE134H Also Bought
DESCRIPTION
Signal Relay 4.5VDC 0.5ADC SPDT( (20.2mm 11.2mm 8.6mm)) THT
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
HTS: 8536410020
COO: JP
ECCN: EAR99
DID YOU KNOW?