ARE10A03 by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

ARE10A03

Panasonic Electronic Components

Signal Relay 3VDC 0.5ADC SPDT( (20.2mm 13.2mm 9.6mm)) SMD

PRICING per each  AVAILABILITY real time   
1-24 :$4.28
25-99 :$3.95
100-249 :$3.67
250-499 :$3.43
500 + :$3.29
50 can ship today
In our stock 
More available to ship 8/15/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 20 minute(s) ship today!
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: ARE10A03
RoHS: Yes
DC Coil Voltage: 3 V
Family: ARE
Relay Construction: Non-Latching
Contact Material: Gold
Number of Terminals: 9
AC Coil Voltage: N/A
Coil Current: 66.7 mA
Seal: N/A
Termination Style: Gull Wing
Coil Resistance: 45 Ohm
Contact Arrangement: SPDT
Maximum Pick-Up Voltage: 2.25 VDC
Product Weight: 5 g
Minimum Dropout Voltage: 0.3 VDC
Mounting: Surface Mount
Contact Form: 1 Form C
Operating Temperature: -40 to 70 °C
Maximum AC Switching Voltage: N/A
Operate Time: 10 ms
Maximum DC Switching Voltage: 30 V
ALTERNATIVE PRODUCTS
Packaged Differently
ARE10A03Z
ARE10A03Z
In Stock:  0

Customers Who Bought ARE10A03 Also Bought
DESCRIPTION
Signal Relay 3VDC 0.5ADC SPDT( (20.2mm 13.2mm 9.6mm)) SMD
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
HTS: 8536410020
COO: JP
ECCN: EAR99
DID YOU KNOW?