ARA200A24 by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

ARA200A24

Panasonic Electronic Components

Electromechanical Relay 24VDC 2.88KOhm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay

PRICING per each  AVAILABILITY real time   
1-9 :$27.46
10-24 :$26.93
25-49 :$25.88
50-79 :$25.36
80-119 :$25.30
120-279 :$24.33
280-519 :$24.00
520 + :$23.68
50 can ship today
In our stock 
More available to ship 5/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 28 minute(s) ship today!
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: ARA200A24
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 40
Type: High Frequency Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: N/A
Family: ARA
Relay Construction: Non-Latching
Contact Material: Silver Palladium
Maximum DC Voltage Rating: 30 V
AC Coil Voltage: N/A
Coil Current: 8.3 mA
Packaging: Tube
Seal: Unsealed
Termination Style: Gull Wing
Coil Resistance: 2.88 KOhm
Contact Arrangement: DPDT
Maximum Current Rating: 1 A
Pin_Count: 10
Maximum Pick-Up Voltage: 18 VDC
Product Weight: 2 g
Minimum Dropout Voltage: 2.4 VDC
Mounting: Surface Mount
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: -40 to 85 °C
Dimension: 14.7mm x 11.5mm x 5.9mm
Package Type: N/A
Operate Time: 4 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought ARA200A24 Also Bought
DESCRIPTION
Electromechanical Relay 24VDC 2.88KOhm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay
PART CLASSIFICATION DATA
HTS: 8536410020
COO: JP
ECCN: EAR99
DID YOU KNOW?