AQZ262 PANASONIC EW/AROMAT | Solid State Relays
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
AQZ262 by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AQZ262

Panasonic Electronic Components

Relay SSR 50mA 1.5V DC-IN 6A 60V AC/DC-OUT 4-Pin SIL

PRICING per each  AVAILABILITY Updated Today   
1-9 :$23.05
10-24 :$19.82
25-49 :$18.51
50-99 :$18.14
100 + :$17.78
34 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
100 can ship 10/31/17
Incoming stock 
More available to ship 12/15/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: AQZ262
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Output Type: AC,DC
I/O Isolation Voltage: 1500 V
Family: AQZ262
Input Type: DC
Supplier_Package: SIL
Packaging: N/A
Input Voltage: 1.5 V
Maximum Output Current: 6 A
Circuit Arrangement: 1 Form A
Maximum Output Voltage: 60 V
Pin_Count: 4
Maximum Input Current: 50 mA
Mounting: Through Hole
Output Device: MOSFET
Dimension: 21 x 3.5 x 12.5 mm
Customers Who Bought AQZ262 Also Bought
DESCRIPTION
Relay SSR 50mA 1.5V DC-IN 6A 60V AC/DC-OUT 4-Pin SIL
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
HTS: 8536410060
COO: JP
ECCN: EAR99