AQZ104 by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AQZ104

Panasonic Electronic Components

Relay SSR 50mA 1.5V DC-IN 0.7A 400V DC-OUT 4-Pin SIL

PRICING per each  AVAILABILITY real time   
1-24 :$7.61
25-49 :$7.02
50-99 :$6.51
100-499 :$6.07
500-999 :$5.68
1,000 + :$4.73
425 can ship tomorrow
In our stock 
1,000 can ship 3/13/17
Incoming stock 
More available to ship 5/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: AQZ104
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Output Type: DC
I/O Isolation Voltage: 2500 V
Family: AQZ104
Input Type: DC
Supplier_Package: SIL
Packaging: N/A
Input Voltage: 1.5 V
Maximum Output Current: 0.7 A
Circuit Arrangement: 1 Form A
Maximum Output Voltage: 400 V
Pin_Count: 4
Maximum Input Current: 50 mA
Mounting: Through Hole
Output Device: MOSFET
Dimension: 21 x 3.5 x 12.5mm
Customers Who Bought AQZ104 Also Bought
DESCRIPTION
Relay SSR 50mA 1.5V DC-IN 0.7A 400V DC-OUT 4-Pin SIL
PART CLASSIFICATION DATA
COO: JP
ECCN: EAR99
DID YOU KNOW?