AQY414SX by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AQY414SX

Panasonic Electronic Components

Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP T/R

PRICING per each  AVAILABILITY real time   
1-24 :$1.68
25-99 :$1.65
100-249 :$1.61
250-499 :$1.58
500-999 :$1.55
1,000-4,999 :$1.52
5,000-9,999 :$1.50
10,000 + :$1.42
34 can ship today
In our stock 
More available to ship 8/15/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 29 minute(s) ship today!
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: AQY414SX
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Output Type: AC,DC
I/O Isolation Voltage: 1500 V
Family: AQY414S
Input Type: DC
Supplier_Package: SOP
Packaging: Tape and Reel
Input Voltage: 1.5 V
Maximum Output Current: 0.1 A
Circuit Arrangement: 1 Form B
Maximum Output Voltage: 400 V
Pin_Count: 4
Maximum Input Current: 50 mA
Mounting: Surface Mount
Output Device: MOSFET
Dimension: 4.3 x 4.4 x 2.1 mm
ALTERNATIVE PRODUCTS
Packaged Differently
AQY414S
AQY414S
In Stock:  990

Customers Who Bought AQY414SX Also Bought
DESCRIPTION
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP T/R
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
COO: JP
ECCN: EAR99
DID YOU KNOW?