AQY225R1SX by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AQY225R1SX

Panasonic Electronic Components

Relay SSR 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 4-Pin SOP T/R

PRICING per each  AVAILABILITY real time   
1-24 :$4.83
25-99 :$4.65
100-499 :$4.56
500-999 :$4.35
1,000-4,999 :$3.79
5,000-9,999 :$3.77
10,000-24,999 :$3.58
25,000 + :$3.50
3,162 can ship Monday
In our stock 
More available to ship 8/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: AQY225R1SX
RoHS: Yes
Output Type: AC,DC
I/O Isolation Voltage: 1500 V
Family: AQY225R1S
Input Type: DC
Supplier_Package: SOP
Packaging: Tape and Reel
Input Voltage: 1.5 V
Maximum Output Current: 0.35 A
Circuit Arrangement: 1 Form A
Maximum Output Voltage: 80 V
Pin_Count: 4
Maximum Input Current: 50 mA
Mounting: Surface Mount
Output Device: MOSFET
Dimension: 4.3 x 4.4 x 2.1 mm
ALTERNATIVE PRODUCTS
Packaged Differently
AQY225R1S
AQY225R1S
In Stock:  167

Customers Who Bought AQY225R1SX Also Bought
DESCRIPTION
Relay SSR 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 4-Pin SOP T/R
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
COO: JP
ECCN: EAR99
DID YOU KNOW?