AQY221N1S by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AQY221N1S

Panasonic Electronic Components

Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP Tube

PRICING per each  AVAILABILITY real time   
1-24 :$4.35
25-99 :$3.98
100-249 :$3.68
250-499 :$3.41
500-999 :$3.19
1,000 + :$3.06
945 can ship today
See alternative parts
In our stock 
In Stock quantities placed in the next
2 hour(s) 18 minute(s) ship today!
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: AQY221N1S
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Output Type: AC,DC
I/O Isolation Voltage: 1500 V
Family: AQY221N1S
Input Type: DC
Supplier_Package: SOP
Packaging: Tube
Input Voltage: 1.5(Max) V
Maximum Output Current: 0.12 A
Circuit Arrangement: N/A
Maximum Output Voltage: 40 V
Pin_Count: 4
Maximum Input Current: 50 mA
Mounting: Surface Mount
Output Device: MOSFET
Dimension: 4.3 x 4.4 x 2.1 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
AQY221N2S
AQY221N2S
In Stock:  1370
Customers Who Bought AQY221N1S Also Bought
DESCRIPTION
Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP Tube
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
COO: JP
ECCN: EAR99
DID YOU KNOW?