AQY214SX by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AQY214SX

Panasonic Electronic Components

Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP T/R

PRICING per each  AVAILABILITY real time   
1-24 :$1.28
25-99 :$1.21
100-499 :$1.15
500-999 :$1.09
1,000-1,999 :$1.04
2,000 + :$0.99
790 can ship Monday
In our stock 
3,000 can ship 6/9/17
Available Factory Stock 
165 can ship 6/1/17
Incoming stock 
More available to ship 8/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
14 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: AQY214SX
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Output Type: AC,DC
I/O Isolation Voltage: 1500 V
Family: AQY214S
Input Type: DC
Supplier_Package: SOP
Packaging: Tape and Reel
Input Voltage: 1.5 V
Maximum Output Current: 0.1 A
Circuit Arrangement: 1 Form A
Maximum Output Voltage: 400 V
Pin_Count: 4
Maximum Input Current: 50 mA
Mounting: Surface Mount
Output Device: MOSFET
Dimension: 4.3 x 4.4 x 2.1 mm
ALTERNATIVE PRODUCTS
Packaged Differently
AQY214S
AQY214S
In Stock:  1521

Customers Who Bought AQY214SX Also Bought
DESCRIPTION
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP T/R
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
COO: JP
ECCN: EAR99
DID YOU KNOW?