AQY212EH by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AQY212EH

Panasonic Electronic Components

Relay SSR 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin PDIP Tube

PRICING per each  AVAILABILITY real time   
1-24 :$3.14
25-99 :$2.91
100-499 :$2.72
500-999 :$2.54
1,000 + :$1.13
Request Quote
1,094 can ship Monday
In our stock 
More available to ship 5/14/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: AQY212EH
RoHS: Yes
Output Type: AC,DC
I/O Isolation Voltage: 5000 V
Family: AQY212
Input Type: DC
Supplier_Package: PDIP
Packaging: Tube
Input Voltage: 1.5 V
Maximum Output Current: 0.55 A
Circuit Arrangement: 1 Form A
Maximum Output Voltage: 60 V
Pin_Count: 4
Maximum Input Current: 50 mA
Mounting: Through Hole
Output Device: MOSFET
Dimension: 4.78 x 6.4 x 3.2mm
Customers Who Bought AQY212EH Also Bought
DESCRIPTION
Relay SSR 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin PDIP Tube
PART CLASSIFICATION DATA
HTS: 8536490050
COO: TH
ECCN: EAR99
DID YOU KNOW?