AQW610S by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AQW610S

Panasonic Electronic Components

Relay SSR 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin SOP Tube

PRICING per each  AVAILABILITY real time   
1-9 :$11.11
10-24 :$10.21
25-99 :$9.07
100-249 :$7.71
250-499 :$7.25
500-999 :$6.81
1,000-4,999 :$6.58
5,000 + :$6.14
1,414 can ship today
In our stock 
47 can ship 5/29/17
Incoming stock 
More available to ship 8/15/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 51 minute(s) ship today!
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: AQW610S
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Output Type: AC,DC
I/O Isolation Voltage: 1500 V
Family: AQW610S
Input Type: DC
Supplier_Package: SOP
Packaging: Tube
Input Voltage: 1.5 V
Maximum Output Current: 0.1 A
Circuit Arrangement: 1 Form A,1 Form B
Maximum Output Voltage: 350 V
Pin_Count: 8
Maximum Input Current: 50 mA
Mounting: Surface Mount
Output Device: MOSFET
Dimension: 9.37 x 4.4 x 2.1 mm
ALTERNATIVE PRODUCTS
Packaged Differently
AQW610SX
AQW610SX
In Stock:  0

Customers Who Bought AQW610S Also Bought
DESCRIPTION
Relay SSR 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin SOP Tube
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
COO: JP
ECCN: EAR99
DID YOU KNOW?