AQW414EH by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AQW414EH

Panasonic Electronic Components

Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP Tube

PRICING per each  AVAILABILITY real time   
1-24 :$5.76
25-49 :$5.31
50-99 :$4.93
100-499 :$4.59
500-999 :$4.30
1,000 + :$2.59
1,120 can ship today
In our stock 
More available to ship 8/16/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 21 minute(s) ship today!
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: AQW414EH
RoHS: Yes
Output Type: AC,DC
I/O Isolation Voltage: 5000 V
Family: AQW414EH
Input Type: DC
Supplier_Package: DIP
Packaging: Tube
Input Voltage: 1.5 V
Maximum Output Current: 0.1 A
Circuit Arrangement: 2 Form B
Maximum Output Voltage: 400 V
Pin_Count: 8
Maximum Input Current: 50 mA
Mounting: Through Hole
Output Device: MOSFET
Dimension: 9.86 x 6.4 x 3.2 mm
Customers Who Bought AQW414EH Also Bought
DESCRIPTION
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP Tube
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
HTS: 8536490050
COO: JP
ECCN: EAR99
DID YOU KNOW?