AQW214EHAX PANASONIC EW/AROMAT | Solid State Relays
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
AQW214EHAX by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AQW214EHAX

Panasonic Electronic Components

Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP SMD T/R

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.99
25-99 :$2.84
100-499 :$2.70
500-999 :$2.57
1,000-1,999 :$2.44
2,000 + :$2.32
1624 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: AQW214EHAX
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Output Type: AC,DC
I/O Isolation Voltage: 5000 V
Family: AQW214EH
Input Type: DC
Supplier_Package: PDIP SMD
Packaging: Tape and Reel
Input Voltage: 1.5 V
Maximum Output Current: 0.1 A
Circuit Arrangement: 2 Form A
Maximum Output Voltage: 400 V
Pin_Count: 8
Maximum Input Current: 50 mA
Mounting: Surface Mount
Output Device: MOSFET
Operating Temperature: -40 to 85 °C
Dimension: 9.86 x 6.4 x 2.9 mm
Supplier Temperature Grade: N/A
ALTERNATIVE PRODUCTS
Packaged Differently
AQW214EHA
AQW214EHA
In Stock:  50

Customers Who Bought AQW214EHAX Also Bought
DESCRIPTION
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP SMD T/R
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
HTS: 8536410060
COO: TH
ECCN: EAR99