AQW212A by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AQW212A

Panasonic Electronic Components

Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 8-Pin DIP SMD Tube

PRICING per each  AVAILABILITY real time   
1-4 :$3.11
5-9 :$2.97
10-49 :$2.82
50-99 :$2.69
100-249 :$2.55
250 + :$2.40
Request Quote
1,593 can ship Monday
In our stock 
1,657 can ship 3/2/17
Incoming stock 
More available to ship 5/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: AQW212A
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Output Type: AC,DC
I/O Isolation Voltage: 1500 V
Family: AQW212A
Input Type: DC
Supplier_Package: DIP SMD
Packaging: Tube
Input Voltage: 1.5 V
Maximum Output Current: 0.5 A
Circuit Arrangement: 2 Form A
Maximum Output Voltage: 60 V
Pin_Count: 8
Maximum Input Current: 50 mA
Mounting: Surface Mount
Output Device: MOSFET
Dimension: 9.78 x 6.4mm
ALTERNATIVE PRODUCTS
Packaged Differently
AQW212AZ
AQW212AZ
In Stock:  1000

Customers Who Bought AQW212A Also Bought
DESCRIPTION
Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 8-Pin DIP SMD Tube
PART CLASSIFICATION DATA
HTS: 8536490050
COO: JP
ECCN: EAR99
DID YOU KNOW?