AQV414A PANASONIC EW/AROMAT | Solid State Relays
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
AQV414A by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AQV414A

Panasonic Electronic Components

Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP SMD Tube

PRICING per each  AVAILABILITY Updated Today   
1-9 :$5.54
10-24 :$4.53
25-99 :$4.44
100-249 :$3.84
250-499 :$3.62
500-999 :$3.36
1,000-2,499 :$3.27
2,500 + :$3.14
368 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/9/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: AQV414A
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Output Type: AC,DC
I/O Isolation Voltage: 1500 V
Family: AQV414A
Input Type: DC
Supplier_Package: DIP SMD
Packaging: Tube
Input Voltage: 1.5 V
Maximum Output Current: 0.12 A
Circuit Arrangement: 1 Form B
Maximum Output Voltage: 400 V
Pin_Count: 6
Maximum Input Current: 50 mA
Mounting: Surface Mount
Output Device: MOSFET
Dimension: 8.8 x 6.4 mm
ALTERNATIVE PRODUCTS
Packaged Differently
AQV414AX
AQV414AX
In Stock:  0

Customers Who Bought AQV414A Also Bought
DESCRIPTION
Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP SMD Tube
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
HTS: 8536490050
COO: JP
ECCN: EAR99