AQV254 by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AQV254

Panasonic Electronic Components

Relay SSR 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin DIP Tube

PRICING per each  AVAILABILITY real time   
1-24 :$4.46
25-49 :$4.11
50-99 :$3.81
100-499 :$3.55
500-999 :$3.33
1,000 + :$2.63
2,464 can ship today
In our stock 
424 can ship 3/11/17
Available Factory Stock 
More available to ship 5/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 58 minute(s) ship today!
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: AQV254
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Output Type: AC,DC
I/O Isolation Voltage: 1500 V
Family: AQV254
Input Type: DC
Supplier_Package: DIP
Packaging: Tube
Input Voltage: 1.5 V
Maximum Output Current: 0.15 A
Circuit Arrangement: 1 Form A
Maximum Output Voltage: 400 V
Pin_Count: 6
Maximum Input Current: 50 mA
Mounting: Through Hole
Output Device: MOSFET
Dimension: 8.8 x 6.4mm
Customers Who Bought AQV254 Also Bought
DESCRIPTION
Relay SSR 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin DIP Tube
PART CLASSIFICATION DATA
COO: JP
ECCN: EAR99
DID YOU KNOW?