AQV253H by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AQV253H

Panasonic Electronic Components

Relay SSR 50mA 1.5V DC-IN 0.2A 250V AC/DC-OUT 6-Pin DIP Tube

PRICING per each  AVAILABILITY real time   
1-24 :$4.73
25-49 :$4.36
50-99 :$4.04
100-499 :$3.77
500-999 :$3.53
1,000 + :$2.94
3,671 can ship today
In our stock 
50 can ship 6/10/17
Available Factory Stock 
47 can ship 6/2/17
Incoming stock 
More available to ship 8/21/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
2 hour(s) 49 minute(s) ship today!
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: AQV253H
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Output Type: AC,DC
I/O Isolation Voltage: 5000 V
Family: AQV253H
Input Type: DC
Supplier_Package: DIP
Packaging: Tube
Input Voltage: 1.5 V
Maximum Output Current: 0.2 A
Circuit Arrangement: 1 Form A
Maximum Output Voltage: 250 V
Pin_Count: 6
Maximum Input Current: 50 mA
Mounting: Through Hole
Output Device: MOSFET
Dimension: 8.8 x 6.4 mm
Customers Who Bought AQV253H Also Bought
DESCRIPTION
Relay SSR 50mA 1.5V DC-IN 0.2A 250V AC/DC-OUT 6-Pin DIP Tube
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
COO: JP
ECCN: EAR99
DID YOU KNOW?