AQV234 by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AQV234

Panasonic Electronic Components

Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP Tube

PRICING per each  AVAILABILITY real time   
1-24 :$3.69
25-99 :$3.23
100-249 :$3.10
250-499 :$2.96
500 + :$2.91
5,347 can ship tomorrow
In our stock 
1,401 can ship 6/10/17
Available Factory Stock 
47 can ship 6/2/17
Incoming stock 
More available to ship 8/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: AQV234
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Output Type: AC,DC
I/O Isolation Voltage: 1500 V
Family: AQV234
Input Type: DC
Supplier_Package: DIP
Packaging: Tube
Input Voltage: 1.5 V
Maximum Output Current: 0.12 A
Circuit Arrangement: N/A
Maximum Output Voltage: 400 V
Pin_Count: 6
Maximum Input Current: 50 mA
Mounting: Through Hole
Output Device: MOSFET
Dimension: 8.8 x 6.4 mm
Customers Who Bought AQV234 Also Bought
DESCRIPTION
Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP Tube
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
COO: JP
ECCN: EAR99
DID YOU KNOW?