AQV221 PANASONIC EW/AROMAT | Solid State Relays
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
AQV221 by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AQV221

Panasonic Electronic Components

Relay SSR 50mA 1.5V DC-IN 0.08A 40V AC/DC-OUT 6-Pin DIP Tube

PRICING per each  AVAILABILITY Updated Today   
1-24 :$3.62
25-49 :$3.44
50-99 :$3.27
100-499 :$3.10
500-999 :$2.95
1,000 + :$2.38
1,017 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/17/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: AQV221
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Output Type: AC,DC
I/O Isolation Voltage: 1500 V
Family: AQV221
Input Type: DC
Supplier_Package: DIP
Packaging: Tube
Input Voltage: 1.5 V
Maximum Output Current: 0.08 A
Circuit Arrangement: N/A
Maximum Output Voltage: 40 V
Pin_Count: 6
Maximum Input Current: 50 mA
Mounting: Through Hole
Output Device: MOSFET
Dimension: 8.8 x 6.4 mm
Customers Who Bought AQV221 Also Bought
DESCRIPTION
Relay SSR 50mA 1.5V DC-IN 0.08A 40V AC/DC-OUT 6-Pin DIP Tube
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
HTS: 8536410060
COO: JP
ECCN: EAR99