AQV214E by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AQV214E

Panasonic Electronic Components

Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP Tube

PRICING per each  AVAILABILITY real time   
1-24 :$1.48
25-99 :$1.42
100-249 :$1.34
250-499 :$1.31
500 + :$1.18
Request Quote
2,174 can ship Monday
In our stock 
1,050 can ship 3/2/17
Incoming stock 
More available to ship 5/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: AQV214E
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Output Type: AC,DC
I/O Isolation Voltage: 1500 V
Family: AQV214E
Input Type: DC
Supplier_Package: PDIP
Packaging: Tube
Input Voltage: 1.5 V
Maximum Output Current: 0.12 A
Circuit Arrangement: 1 Form A
Maximum Output Voltage: 400 V
Pin_Count: 6
Maximum Input Current: 50 mA
Mounting: Through Hole
Output Device: MOSFET
Dimension: 8.8 x 6.4 x 3.9mm
Customers Who Bought AQV214E Also Bought
DESCRIPTION
Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP Tube
PART CLASSIFICATION DATA
COO: JP
ECCN: EAR99
DID YOU KNOW?