AQV212SZ by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AQV212SZ

Panasonic Electronic Components

Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 6-Pin SO T/R

PRICING per each  AVAILABILITY real time   
1-24 :$4.25
25-99 :$3.47
100-249 :$2.95
250-499 :$2.89
500 + :$2.61
Request Quote
1,199 can ship today
In our stock 
More available to ship 5/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: AQV212SZ
RoHS: Yes
Output Type: AC,DC
I/O Isolation Voltage: 1500 V
Family: AQV212S
Input Type: DC
Supplier_Package: SO
Packaging: Tape and Reel
Input Voltage: 1.5 V
Maximum Output Current: 0.5 A
Circuit Arrangement: 1 Form A
Maximum Output Voltage: 60 V
Pin_Count: 6
Maximum Input Current: 50 mA
Mounting: Surface Mount
Output Device: MOSFET
Dimension: 6.3 x 4.4 x 2.1mm
ALTERNATIVE PRODUCTS
Packaged Differently
AQV212S
AQV212S
In Stock:  2879

Customers Who Bought AQV212SZ Also Bought
DESCRIPTION
Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 6-Pin SO T/R
PART CLASSIFICATION DATA
COO: JP
ECCN: EAR99
DID YOU KNOW?