AQV212S by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AQV212S

Panasonic Electronic Components

Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 6-Pin SOP Tube

PRICING per each  AVAILABILITY real time   
1-24 :$3.71
25-74 :$3.42
75-99 :$3.17
100-499 :$2.96
500-999 :$2.77
1,000 + :$2.03
2,879 can ship Monday
In our stock 
More available to ship 8/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
11 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: AQV212S
RoHS: Yes
Output Type: AC,DC
I/O Isolation Voltage: 1500 V
Family: AQV212S
Input Type: DC
Supplier_Package: SOP
Packaging: Tube
Input Voltage: 1.5 V
Maximum Output Current: 0.5 A
Circuit Arrangement: 1 Form A
Maximum Output Voltage: 60 V
Pin_Count: 6
Maximum Input Current: 50 mA
Mounting: Surface Mount
Output Device: MOSFET
Dimension: 6.3 x 4.4 x 2.1 mm
ALTERNATIVE PRODUCTS
Packaged Differently
AQV212SZ
AQV212SZ
In Stock:  1199

Customers Who Bought AQV212S Also Bought
DESCRIPTION
Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 6-Pin SOP Tube
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
COO: JP
ECCN: EAR99
DID YOU KNOW?