AQ2A2-C2-T24VDC PANASONIC EW/AROMAT | Solid State Relays
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
AQ2A2-C2-T24VDC by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AQ2A2-C2-T24VDC

Panasonic Electronic Components

Relay SSR 26.4V DC-IN 2A 250V AC-OUT 4-Pin Slim

PRICING per each  AVAILABILITY Updated Today   
1-9 :$9.11
10-19 :$8.35
20-99 :$7.71
100-249 :$7.16
250-499 :$6.68
500 + :$6.42
20 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/28/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 29 minute(s) ship today!
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: AQ2A2-C2-T24VDC
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Output Type: AC
I/O Isolation Voltage: 3000 V
Family: AQ2A2-C2-T24VDC
Input Type: DC
Supplier_Package: Slim
Packaging: N/A
Input Voltage: 26.4 V
Maximum Output Current: 2 A
Circuit Arrangement: N/A
Maximum Output Voltage: 250 V
Pin_Count: 4
Maximum Input Current: N/A
Mounting: Through Hole
Output Device: Triac
Dimension: 45 x 9 x 24 mm
Customers Who Bought AQ2A2-C2-T24VDC Also Bought
DESCRIPTION
Relay SSR 26.4V DC-IN 2A 250V AC-OUT 4-Pin Slim
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
COO: JP
ECCN: EAR99