AQ2A1-C2-T24VDC by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AQ2A1-C2-T24VDC

Panasonic Electronic Components

Relay SSR 26.4V DC-IN 2A 125V AC-OUT 4-Pin Slim

PRICING per each  AVAILABILITY real time   
1-9 :$10.54
10-24 :$9.20
25-49 :$9.03
50-99 :$8.88
100-139 :$8.63
140-249 :$8.58
250-499 :$8.45
500 + :$8.33
Request Quote
20 can ship Monday
In our stock 
More available to ship 6/3/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: AQ2A1-C2-T24VDC
RoHS: Yes
Output Type: AC
I/O Isolation Voltage: 3000 V
Family: AQ2A1-C2-T24VDC
Input Type: DC
Supplier_Package: Slim
Packaging: N/A
Input Voltage: 26.4 V
Maximum Output Current: 2 A
Circuit Arrangement: N/A
Maximum Output Voltage: 125 V
Pin_Count: 4
Maximum Input Current: N/A
Mounting: Through Hole
Output Device: Triac
Dimension: 45 x 9 x 24mm
Customers Who Bought AQ2A1-C2-T24VDC Also Bought
DESCRIPTION
Relay SSR 26.4V DC-IN 2A 125V AC-OUT 4-Pin Slim
PART CLASSIFICATION DATA
COO: JP
ECCN: EAR99
DID YOU KNOW?