ALFG2PF12 by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

ALFG2PF12

Panasonic Electronic Components

Power Relay 12VDC 31A SPST-NO(30.1x15.7x23.3)mm THT

PRICING per each  AVAILABILITY real time   
1-24 :$4.74
25-49 :$4.50
50-99 :$4.28
100-499 :$4.06
500-999 :$3.86
1,000 + :$3.01
1,000 can ship Monday
In our stock 
More available to ship 10/28/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
14 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: ALFG2PF12
RoHS: Yes
DC Coil Voltage: 12 V
Family: ALFG
Relay Construction: Non-Latching
Contact Material: Silver Tin Oxide
Number of Terminals: 4
AC Coil Voltage: N/A
Coil Current: 117 mA
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 103 Ohm
Contact Arrangement: SPST-NO
Maximum Pick-Up Voltage: 8.4 VDC
Product Weight: 23 g
Minimum Dropout Voltage: 1.2 VDC
Mounting: Through Hole
Contact Form: 1 Form A
Operating Temperature: -40 to 60 °C
Package Type: N/A
Maximum AC Switching Voltage: 250 V
Operate Time: 20 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: N/A
Led Indicator: No
Customers Who Bought ALFG2PF12 Also Bought
DESCRIPTION
Power Relay 12VDC 31A SPST-NO(30.1x15.7x23.3)mm THT
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
HTS: 8536490075
COO: TH
ECCN: EAR99
DID YOU KNOW?