ALE72B12 PANASONIC EW/AROMAT | Medium Power Relays (3.1 Amps to 19.9 Amps)
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
ALE72B12 by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

ALE72B12

Panasonic Electronic Components

Power Relay 12VDC 16A SPST-NO(28.6x12.4x33.4)mm Top Mount

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.74
25-99 :$1.62
100-499 :$1.28
500-999 :$1.20
1,000 + :$0.97
950 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/22/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: ALE72B12
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
DC Coil Voltage: 12 V
Family: ALE
Relay Construction: Non-Latching
Contact Material: Silver Tin Oxide
Number of Terminals: 3
AC Coil Voltage: N/A
Coil Current: 16.7 mA
Seal: Unsealed
Termination Style: Quick Connect/PC Pin
Coil Resistance: 720 Ohm
Contact Arrangement: SPST-NO
Maximum Pick-Up Voltage: 9 VDC
Product Weight: 17 g
Minimum Dropout Voltage: 0.6 VDC
Mounting: Top Mount
Contact Form: 1 Form A
Operating Temperature: -40 to 85 °C
Package Type: N/A
Maximum AC Switching Voltage: 277 V
Operate Time: 20 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: N/A
Led Indicator: No
Customers Who Bought ALE72B12 Also Bought
DESCRIPTION
Power Relay 12VDC 16A SPST-NO(28.6x12.4x33.4)mm Top Mount
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
HTS: 8536490075
COO: TH
ECCN: EAR99