AGQ200S03 by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AGQ200S03

Panasonic Electronic Components

Signal Relay 3VDC 2A DPDT (10.6mm 7.2mm 5.4mm) SMD

PRICING per each  AVAILABILITY real time   
1-24 :$3.14
25-49 :$2.89
50-99 :$2.68
100-499 :$2.50
500-999 :$2.34
1,000 + :$0.95
Request Quote
1,550 can ship today
In our stock 
More available to ship 8/11/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: AGQ200S03
RoHS: Yes
DC Coil Voltage: 3 V
Family: AGQ
Relay Construction: Non-Latching
Contact Material: Silver Palladium
Number of Terminals: 8
AC Coil Voltage: N/A
Coil Current: 46.7 mA
Seal: Sealed
Termination Style: Gull Wing
Coil Resistance: 64.2 Ohm
Contact Arrangement: DPDT
Maximum Pick-Up Voltage: 2.25 VDC
Product Weight: 1 g
Minimum Dropout Voltage: 0.3 VDC
Mounting: Surface Mount
Contact Form: 2 Form C
Operating Temperature: -40 to 85 °C
Package Type: DIP
Maximum AC Switching Voltage: 125 V
Operate Time: 4 ms
Maximum DC Switching Voltage: 110 V
ALTERNATIVE PRODUCTS
Packaged Differently
AGQ200S03Z
AGQ200S03Z
In Stock:  4940

Customers Who Bought AGQ200S03 Also Bought
DESCRIPTION
Signal Relay 3VDC 2A DPDT (10.6mm 7.2mm 5.4mm) SMD
PART CLASSIFICATION DATA
HTS: 8536490050
COO: JP
ECCN: EAR99
DID YOU KNOW?