AGQ200A24Z by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AGQ200A24Z

Panasonic Electronic Components

Signal Relay 24VDC 2A DPDT (10.6mm 8.4mm 5.4mm) SMD

PRICING per each  AVAILABILITY real time   
1-9 :$3.51
10-24 :$3.36
25-99 :$3.29
100-249 :$2.43
250-499 :$2.28
500-899 :$2.10
900 + :$1.30
Request Quote
2,700 can ship Monday
In our stock 
33,300 can ship 2/23/17
Incoming stock 
More available to ship 8/6/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: AGQ200A24Z
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 900
DC Coil Voltage: 24 V
Family: AGQ
Relay Construction: Non-Latching
Contact Material: Silver Palladium
Number of Terminals: 8
AC Coil Voltage: N/A
Coil Current: 9.6 mA
Seal: Sealed
Termination Style: Gull Wing
Coil Resistance: 2.504 KOhm
Contact Arrangement: DPDT
Maximum Pick-Up Voltage: 18 VDC
Product Weight: 1 g
Minimum Dropout Voltage: 2.4 VDC
Mounting: Surface Mount
Contact Form: 2 Form C
Operating Temperature: -40 to 85 °C
Package Type: N/A
Maximum AC Switching Voltage: 125 V
Operate Time: 4 ms
Maximum DC Switching Voltage: 110 V
ALTERNATIVE PRODUCTS
Packaged Differently
AGQ200A24
AGQ200A24
In Stock:  2400

Customers Who Bought AGQ200A24Z Also Bought
DESCRIPTION
Signal Relay 24VDC 2A DPDT (10.6mm 8.4mm 5.4mm) SMD
PART CLASSIFICATION DATA
HTS: 8536490050
COO: JP
ECCN: EAR99
DID YOU KNOW?