ADY10005 PANASONIC EW/AROMAT | Medium Power Relays (3.1 Amps to 19.9 Amps)
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
ADY10005 by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

ADY10005

Panasonic Electronic Components

Power Relay 5VDC 10A SPST-NO (20mm 15mm 10mm) THT

PRICING per each  AVAILABILITY Updated Today   
1-9 :$10.17
10-24 :$9.76
25-49 :$9.34
50-99 :$8.30
100-499 :$7.06
500-999 :$6.23
1,000 + :$6.02
90 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/8/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 39 minute(s) ship today!
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: ADY10005
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
DC Coil Voltage: 5 V
Family: ADY
Relay Construction: Non-Latching
Contact Material: Silver Tin Oxide/Gold Flash
Number of Terminals: 4
AC Coil Voltage: N/A
Coil Current: 40 mA
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: 125 Ohm
Contact Arrangement: SPST-NO
Maximum Pick-Up Voltage: 3.5 VDC
Product Weight: 6 g
Minimum Dropout Voltage: 0.5 VDC
Mounting: Through Hole
Contact Form: 1 Form A
Operating Temperature: -40 to 70 °C
Package Type: N/A
Maximum AC Switching Voltage: 380 V
Operate Time: 10 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: 125 V
Led Indicator: No
Customers Who Bought ADY10005 Also Bought
DESCRIPTION
Power Relay 5VDC 10A SPST-NO (20mm 15mm 10mm) THT
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
HTS: 8536490075
COO: JP
ECCN: EAR99