ADJ24006 by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

ADJ24006

Panasonic Electronic Components

Power Relay 6VDC 16A SPST-NO (29mm 13mm 16mm) THT

PRICING per each  AVAILABILITY real time   
1-9 :$16.12
10-24 :$15.46
25-49 :$14.80
50-99 :$13.16
100-499 :$11.18
500-999 :$9.87
1,000 + :$9.54
100 can ship Monday
In our stock 
More available to ship 5/14/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: ADJ24006
RoHS: Yes
DC Coil Voltage: 6 V
Family: ADJ
Relay Construction: Latching Double Coil
Contact Material: Silver Tin Oxide
Number of Terminals: 5
AC Coil Voltage: N/A
Coil Current: 41.6 mA
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: 144 Ohm
Contact Arrangement: SPST-NO
Maximum Pick-Up Voltage: 4.2 VDC
Product Weight: 14 g
Minimum Dropout Voltage: N/A
Mounting: Through Hole
Contact Form: 1 Form A
Operating Temperature: -40 to 70 °C
Package Type: N/A
Maximum AC Switching Voltage: 250 V
Operate Time: 10 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: N/A
Led Indicator: No
Customers Who Bought ADJ24006 Also Bought
DESCRIPTION
Power Relay 6VDC 16A SPST-NO (29mm 13mm 16mm) THT
PART CLASSIFICATION DATA
HTS: 8536490075
COO: JP
ECCN: EAR99
DID YOU KNOW?