ADJ23024 by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

ADJ23024

Panasonic Electronic Components

Power Relay 24VDC 16A SPST-NO(29x13x16)mm THT

PRICING per each  AVAILABILITY real time   
1-9 :$12.12
10-24 :$11.88
25-49 :$11.64
50-99 :$11.41
100-199 :$11.10
200-499 :$10.93
500-999 :$10.76
1,000 + :$10.68
25 can ship Monday
In our stock 
More available to ship 9/9/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: ADJ23024
RoHS: Yes
DC Coil Voltage: 24 V
Family: ADJ
Relay Construction: Latching Double Coil
Contact Material: Silver Tin Oxide
Number of Terminals: 5
AC Coil Voltage: N/A
Coil Current: 10.4 mA
Seal: Flux Resistant
Termination Style: PC Pin
Coil Resistance: 2.304 KOhm
Contact Arrangement: SPST-NO
Maximum Pick-Up Voltage: 16.8 VDC
Product Weight: 14 g
Minimum Dropout Voltage: N/A
Mounting: Through Hole
Contact Form: 1 Form A
Operating Temperature: -40 to 70 °C
Package Type: N/A
Maximum AC Switching Voltage: 250 V
Operate Time: 10 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: N/A
Led Indicator: No
Customers Who Bought ADJ23024 Also Bought
DESCRIPTION
Power Relay 24VDC 16A SPST-NO(29x13x16)mm THT
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
HTS: 8536490075
COO: JP
ECCN: EAR99
DID YOU KNOW?