ABJ3638609 PANASONIC EW/AROMAT | Snap Action Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
ABJ3638609 by PANASONIC EW/AROMAT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

ABJ3638609

Panasonic Electronic Components

Switch Snap Action N.O. SPST Leaf Lever Wire Lead 1A 125VAC 30VDC 1.27N Screw Mount Automotive Case

PRICING per each  AVAILABILITY Updated Today   
1-9 :$14.39
10-24 :$13.65
25 + :$13.31
136 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 26 minute(s) ship today!
RESOURCES
SPECS
Supplier: Panasonic Electronic Components
Part No: ABJ3638609
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Maximum AC Voltage Rating: 125 V
Family: ABJ3
Contact Material: Silver Nickel Alloy
Maximum DC Voltage Rating: 30 V
Maximum Pre-Travel: 6 mm
Pole Throw Configuration: SPST
Mechanical Life: 500000 Cycles
Packaging: Case
Contact Plating: N/A
Minimum Over-Travel: 2.5 mm
Switch Configuration: N.O.
Termination Style: Wire Lead
IP Rating: IP67
Electrical Life: 30000 Cycles
Body Orientation: Straight
Housing Material: N/A
Release Force: 0.29 N
Product Weight: N/A
Base Material: N/A
Mounting: Through Hole
Maximum Movement Differential: 1 mm
Operating Force: 1.27 N
Dielectric Strength: 600 Vrms
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 1@125VAC 30VDC A
Dimension: 27.35 x 9 x 22.25 mm
Actuator Material/Style: Leaf Lever
Base/Housing Material: N/A
Customers Who Bought ABJ3638609 Also Bought
DESCRIPTION
Switch Snap Action N.O. SPST Leaf Lever Wire Lead 1A 125VAC 30VDC 1.27N Screw Mount Automotive Case
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
HTS: 8536507000
COO: JP
ECCN: EAR99