- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R-1A-E-AC100/(110)
G2R-1A-E-AC100/(110)
Omron Electronics
Power Relay 100/110VAC 16A SPST-NO(29x13x25.5)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 100/110VAC 16A SPST-NO(29x13x25.5)mm THT
Search Keywords: G2R1AEAC100110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R-1A-E-AC100/(110)
-
Alias/AKA:G2R1AEAC100110BYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:100,110 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:4.6 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
25
$10.34
50
$7.75
75
$7.24
100 +
$7.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments