OJ2225E OHMITE | Resistor Fixed Single-Through Hole
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
OJ2225E by OHMITE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

OJ2225E

Ohmite

Res Carbon Film 2.2K Ohm 5% 0.125W(1/8W) -450ppm/°C Conformal Coated AXL

PRICING per each  AVAILABILITY Updated Today   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
4,000 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/14/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: Ohmite
Part No: OJ2225E
RoHS: Yes
Family: OJ
Tolerance: 5 %
Resistance Value: 2.2 KOhm
Packaging: N/A
Termination Style: Axial
Temperature Coefficient: -450 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.125 (1/8) W
Operating Temperature: N/A
Dimension: 3.5 x 1.85 mm
Customers Who Bought OJ2225E Also Bought
DESCRIPTION
Res Carbon Film 2.2K Ohm 5% 0.125W(1/8W) -450ppm/°C Conformal Coated AXL