LVK12R010DER by OHMITE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LVK12R010DER

Ohmite

Res Metal Alloy 1206 0.01 Ohm 0.5% 0.5W(1/2W) ±50ppm/°C Epoxy Resin Pad SMD T/R

PRICING per each  AVAILABILITY real time   
1-24 :$0.360
25-99 :$0.342
100-499 :$0.325
500-999 :$0.309
1,000-4,999 :$0.293
5,000-9,999 :$0.278
10,000-24,999 :$0.266
25,000 + :$0.253
280 can ship Monday
In our stock 
25,000 can ship 10/1/17
Incoming stock 
More available to ship 12/10/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Ohmite
Part No: LVK12R010DER
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Package/Case: 1206
Family: LVK
Tolerance: 0.5 %
Resistance Value: 10 mOhm
Packaging: Tape and Reel
Seal: N/A
Termination Style: Pad
Temperature Coefficient: ±50 ppm/°C
Terminal Pitch: N/R
Product Weight: N/A
Mounting: Surface Mount
Case Size: 1206
Power Rating: 0.5 (1/2) W
Technology: Metal Alloy
Operating Temperature: -40 to 125 °C
Dimension: 3.2 x 1.6 x 0.5 mm
Military Standard: N/R
Package Type: SMD
Failure Rate: N/R
Case Style: Epoxy Resin
Customers Who Bought LVK12R010DER Also Bought
DESCRIPTION
Res Metal Alloy 1206 0.01 Ohm 0.5% 0.5W(1/2W) ±50ppm/°C Epoxy Resin Pad SMD T/R
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
HTS: 8533210090
COO: JP
ECCN: EAR99
DID YOU KNOW?