ASM6664E by OHMITE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

ASM6664E

Ohmite

Res POT 1K Ohm 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 40.08mm) Solder Lug Panel Mount

PRICING per each  AVAILABILITY real time   
1-1 :$19.01
2-24 :$18.06
25-49 :$17.16
50-99 :$16.30
100-249 :$13.94
250 + :$12.80
49 can ship today
See alternative parts
In our stock 
42 can ship 3/11/17
Available Factory Stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 45 minute(s) ship today!
RESOURCES
SPECS
Supplier: Ohmite
Part No: ASM6664E
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2
Type: Potentiometer
Number of Turns: 1(Elec),1(Mech) Turns
Family: ASM
Tolerance: N/A
Resistance Value: 1 KOhm
Packaging: N/A
Termination Style: Solder Lug
Temperature Coefficient: N/A
Product Weight: N/A
Mounting: Panel Mount
Power Rating: 0.5 (1/2) W
Technology: N/A
Operating Temperature: -55 to 120 °C
Dimension: 40.08 x 12.7mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 3.18 mm
Linear Or Logarithmic: Lin
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
ASM6664
ASM6664
In Stock:  1
Customers Who Bought ASM6664E Also Bought
DESCRIPTION
Res POT 1K Ohm 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 40.08mm) Solder Lug Panel Mount
PART CLASSIFICATION DATA
HTS: 8533310000
COO: CA
ECCN: EAR99
DID YOU KNOW?