92J2R2 by OHMITE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

92J2R2

Ohmite

Res Wirewound 2.2 Ohm 5% 2.25W ±100ppm/°C Vitreous Enamel AXL

PRICING per each  AVAILABILITY real time   
1-24 :$2.86
25-99 :$2.72
100-499 :$2.58
500 + :$2.34
102 can ship tomorrow
In our stock 
327 can ship 6/5/17
Available Factory Stock 
More available to ship 8/3/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Ohmite
Part No: 92J2R2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Family: 90
Tolerance: 5 %
Resistance Value: 2.2 Ohm
Packaging: N/A
Termination Style: Axial
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 2.25 W
Operating Temperature: N/A
Dimension: 10.3 x 5.6 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
92J2R2E
92J2R2E
In Stock:  0
Customers Who Bought 92J2R2 Also Bought
DESCRIPTION
Res Wirewound 2.2 Ohm 5% 2.25W ±100ppm/°C Vitreous Enamel AXL
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
HTS: 8533210080
COO: MX
ECCN: EAR99
DID YOU KNOW?