90J1K2 OHMITE | Resistor Fixed Single-Through Hole
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
90J1K2 by OHMITE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

90J1K2

Ohmite

Res Wirewound 1.2K Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL

PRICING per each  AVAILABILITY Updated Today   
1-24 :$4.80
25-99 :$4.56
100-499 :$4.33
500 + :$3.89
0 (sold out)
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
25 can ship 11/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 1/1/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
ALTERNATIVE PRODUCTS
RESOURCES
SPECS
Supplier: Ohmite
Part No: 90J1K2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Family: 90
Tolerance: 5 %
Resistance Value: 1.2 KOhm
Packaging: N/A
Termination Style: Axial
Temperature Coefficient: ±30 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 11 W
Operating Temperature: N/A
Dimension: 45.6 x 8.7 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
90J1K2E
90J1K2E
In Stock:  120
Customers Who Bought 90J1K2 Also Bought
DESCRIPTION
Res Wirewound 1.2K Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL
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
HTS: 8533210080
COO: MX
ECCN: EAR99