surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
66053-150 by OHMITE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

66053-150

Ohmite

Res Wirewound 150 Ohm 5% 3W ±20ppm/°C Conformal Silicone Ceramic AXL

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
73 can ship Monday
In our stock 
More available to ship 7/22/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Ohmite
Part No: 66053-150
RoHS: No
Family: 40
Tolerance: 5 %
Resistance Value: 150 Ohm
Packaging: N/A
Termination Style: Axial
Temperature Coefficient: ±20 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 3 W
Operating Temperature: N/A
Dimension: 15.1 x 5.5 mm
Customers Who Bought 66053-150 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.