45F25RE OHMITE | Resistor Fixed Single-Through Hole
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
45F25RE by OHMITE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

45F25RE

Ohmite

Res Wirewound 25 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.000
25-99 :$0.950
100-249 :$0.720
250-999 :$0.680
1,000-4,999 :$0.620
5,000-9,999 :$0.540
10,000-24,999 :$0.405
25,000 + :$0.367
1,490 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/4/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 24 minute(s) ship today!
RESOURCES
SPECS
Supplier: Ohmite
Part No: 45F25RE
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Family: 40
Tolerance: 1 %
Resistance Value: 25 Ohm
Packaging: N/A
Termination Style: Axial
Temperature Coefficient: ±20 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 5 W
Operating Temperature: N/A
Dimension: 23.8 x 8.7 mm
Customers Who Bought 45F25RE Also Bought
DESCRIPTION
Res Wirewound 25 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
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
HTS: 8533210080
COO: MX
ECCN: EAR99